
C0603X221K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X221K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X221K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X221K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221K5RAC3316 |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221K5RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 50 | 3,81740 Kč | 190,87 Kč |
| 100 | 3,40170 Kč | 340,17 Kč |
| 500 | 2,70496 Kč | 1 352,48 Kč |
| 1 000 | 2,48973 Kč | 2 489,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16705 Kč | 8 668,20 Kč |
| 8 000 | 2,04723 Kč | 16 377,84 Kč |
| 12 000 | 1,98722 Kč | 23 846,64 Kč |
| 20 000 | 1,92069 Kč | 38 413,80 Kč |
| 28 000 | 1,88180 Kč | 52 690,40 Kč |
| 40 000 | 1,84439 Kč | 73 775,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

