
C0603X181K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X181K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X181K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X181K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X181K1RACAUTO |
Description | CAP CER 180PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X181K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,82700 Kč | 48,27 Kč |
| 50 | 3,56620 Kč | 178,31 Kč |
| 100 | 3,06060 Kč | 306,06 Kč |
| 500 | 2,52626 Kč | 1 263,13 Kč |
| 1 000 | 2,22187 Kč | 2 221,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,02255 Kč | 8 090,20 Kč |
| 8 000 | 1,66492 Kč | 13 319,36 Kč |
| 12 000 | 1,62545 Kč | 19 505,40 Kč |
| 20 000 | 1,61749 Kč | 32 349,80 Kč |
| 28 000 | 1,56978 Kč | 43 953,84 Kč |
| 40 000 | 1,56518 Kč | 62 607,20 Kč |
| 48 000 | 1,55228 Kč | 74 509,44 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

