
C0603X152J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X152J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X152J1GECAUTOCT-ND - Cut Tape (CT) 399-C0603X152J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152J1GECAUTO |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,29100 Kč | 32,91 Kč |
| 50 | 2,38720 Kč | 119,36 Kč |
| 100 | 2,11010 Kč | 211,01 Kč |
| 500 | 1,64140 Kč | 820,70 Kč |
| 1 000 | 1,49705 Kč | 1 497,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,11175 Kč | 4 447,00 Kč |
| 8 000 | 1,05832 Kč | 8 466,56 Kč |
| 12 000 | 1,03168 Kč | 12 380,16 Kč |
| 20 000 | 1,02612 Kč | 20 522,40 Kč |
| 28 000 | 1,00122 Kč | 28 034,16 Kč |
| 40 000 | 0,99799 Kč | 39 919,60 Kč |
| 48 000 | 0,99644 Kč | 47 829,12 Kč |
| 96 000 | 0,99107 Kč | 95 142,72 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

