
C0603X152J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X152J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0603X152J1GECAUTOCT-ND - Cut Tape (CT) 399-C0603X152J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152J1GECAUTO |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,83900 Kč | 141,95 Kč |
| 100 | 2,51350 Kč | 251,35 Kč |
| 500 | 1,96710 Kč | 983,55 Kč |
| 1 000 | 1,79869 Kč | 1 798,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54629 Kč | 6 185,16 Kč |
| 8 000 | 1,45262 Kč | 11 620,96 Kč |
| 12 000 | 1,40569 Kč | 16 868,28 Kč |
| 20 000 | 1,35371 Kč | 27 074,20 Kč |
| 28 000 | 1,32332 Kč | 37 052,96 Kč |
| 40 000 | 1,29408 Kč | 51 763,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

