
C0603X104K5RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603X104K5RAC3190TR-ND - Tape & Reel (TR) 399-C0603X104K5RAC3190CT-ND - Cut Tape (CT) 399-C0603X104K5RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K5RAC3190 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K5RAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 50 | 1,35560 Kč | 67,78 Kč |
| 100 | 1,18300 Kč | 118,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,44016 Kč | 3 521,28 Kč |
| 16 000 | 0,41697 Kč | 6 671,52 Kč |
| 24 000 | 0,40784 Kč | 9 788,16 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

