
C0603X104K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-17606-2-ND - Tape & Reel (TR) 399-17606-1-ND - Cut Tape (CT) 399-17606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47350 Kč | 5 894,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 50 | 2,57660 Kč | 128,83 Kč |
| 100 | 2,38500 Kč | 238,50 Kč |
| 500 | 2,22962 Kč | 1 114,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 3,49500 Kč | 34,95 Kč |
| 50 | 2,54660 Kč | 127,33 Kč |
| 100 | 2,35730 Kč | 235,73 Kč |
| 500 | 2,20378 Kč | 1 101,89 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

