


C0603X104J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17843-2-ND - Tape & Reel (TR) 399-17843-1-ND - Cut Tape (CT) 399-17843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J4RECAUTO |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 500 | 1,20654 Kč | 603,27 Kč |
| 1 000 | 1,09190 Kč | 1 091,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91998 Kč | 3 679,92 Kč |
| 8 000 | 0,85622 Kč | 6 849,76 Kč |
| 12 000 | 0,82428 Kč | 9 891,36 Kč |
| 20 000 | 0,78890 Kč | 15 778,00 Kč |
| 28 000 | 0,76822 Kč | 21 510,16 Kč |
| 40 000 | 0,74833 Kč | 29 933,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

