0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104J4RACAUTO

DigiKey Part Number
399-20441-2-ND - Tape & Reel (TR)
399-20441-1-ND - Cut Tape (CT)
399-20441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X104J4RACAUTO
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X104J4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
104,82700 Kč48,27 Kč
503,71600 Kč185,80 Kč
1003,49540 Kč349,54 Kč
5003,30566 Kč1 652,83 Kč
1 0003,05848 Kč3 058,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00258 Kč8 010,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč