


C0603X103K5RECTU | |
|---|---|
DigiKey Part Number | 399-14181-2-ND - Tape & Reel (TR) 399-14181-1-ND - Cut Tape (CT) 399-14181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RECTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 50 | 1,52820 Kč | 76,41 Kč |
| 100 | 1,33670 Kč | 133,67 Kč |
| 500 | 1,01504 Kč | 507,52 Kč |
| 1 000 | 0,91589 Kč | 915,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76743 Kč | 3 069,72 Kč |
| 8 000 | 0,69455 Kč | 5 556,40 Kč |
| 12 000 | 0,64694 Kč | 7 763,28 Kč |
| 20 000 | 0,64309 Kč | 12 861,80 Kč |
| 28 000 | 0,58608 Kč | 16 410,24 Kč |
| 40 000 | 0,58397 Kč | 23 358,80 Kč |
| 48 000 | 0,57205 Kč | 27 458,40 Kč |
| 96 000 | 0,56858 Kč | 54 583,68 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

