
C0603X103K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3123TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC3123CT-ND - Cut Tape (CT) 399-C0603X103K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3123 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | C0603X103K5RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 50 | 3,81660 Kč | 190,83 Kč |
| 100 | 3,40360 Kč | 340,36 Kč |
| 500 | 2,70662 Kč | 1 353,31 Kč |
| 1 000 | 2,49161 Kč | 2 491,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,16923 Kč | 8 676,92 Kč |
| 8 000 | 2,04952 Kč | 16 396,16 Kč |
| 12 000 | 1,98956 Kč | 23 874,72 Kč |
| 20 000 | 1,92313 Kč | 38 462,60 Kč |
| 28 000 | 1,88429 Kč | 52 760,12 Kč |
| 40 000 | 1,84691 Kč | 73 876,40 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

