10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K2RACAUTO

DigiKey Part Number
399-20438-2-ND - Tape & Reel (TR)
399-20438-1-ND - Cut Tape (CT)
399-20438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K2RACAUTO
Description
CAP CER 10000PF 200V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K2RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,54900 Kč65,49 Kč
504,90520 Kč245,26 Kč
1004,39840 Kč439,84 Kč
5003,54460 Kč1 772,30 Kč
1 0003,28057 Kč3 280,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,88484 Kč11 539,36 Kč
8 0002,73775 Kč21 902,00 Kč
12 0002,66410 Kč31 969,20 Kč
20 0002,58246 Kč51 649,20 Kč
28 0002,53473 Kč70 972,44 Kč
40 0002,48881 Kč99 552,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč