
C0603X103K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X103K1RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X103K1RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603X103K1RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RACAUTO7411 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,71400 Kč | 57,14 Kč |
| 50 | 4,24620 Kč | 212,31 Kč |
| 100 | 3,79360 Kč | 379,36 Kč |
| 500 | 3,03364 Kč | 1 516,82 Kč |
| 1 000 | 2,79923 Kč | 2 799,23 Kč |
| 2 500 | 2,55180 Kč | 6 379,50 Kč |
| 5 000 | 2,40272 Kč | 12 013,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,21857 Kč | 33 278,55 Kč |
| 30 000 | 2,12839 Kč | 63 851,70 Kč |
| 45 000 | 2,08323 Kč | 93 745,35 Kč |
| 75 000 | 2,03315 Kč | 152 486,25 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

