
C0603X103K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16496-2-ND - Tape & Reel (TR) 399-16496-1-ND - Cut Tape (CT) 399-16496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K1RACAUTO |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 50 | 4,27520 Kč | 213,76 Kč |
| 100 | 3,81950 Kč | 381,95 Kč |
| 500 | 3,05436 Kč | 1 527,18 Kč |
| 1 000 | 2,81835 Kč | 2 818,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46433 Kč | 9 857,32 Kč |
| 8 000 | 2,33277 Kč | 18 662,16 Kč |
| 12 000 | 2,26689 Kč | 27 202,68 Kč |
| 20 000 | 2,19389 Kč | 43 877,80 Kč |
| 28 000 | 2,15120 Kč | 60 233,60 Kč |
| 40 000 | 2,11015 Kč | 84 406,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

