10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K1RAC3316

DigiKey Part Number
399-C0603X103K1RAC3316TR-ND - Tape & Reel (TR)
399-C0603X103K1RAC3316CT-ND - Cut Tape (CT)
399-C0603X103K1RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K1RAC3316
Description
CAP CER 0603 10NF 100V X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K1RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,67300 Kč56,73 Kč
504,21700 Kč210,85 Kč
1003,77070 Kč377,07 Kč
5003,01446 Kč1 507,23 Kč
1 0002,78087 Kč2 780,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,43092 Kč9 723,68 Kč
8 0002,30091 Kč18 407,28 Kč
12 0002,23580 Kč26 829,60 Kč
20 0002,16364 Kč43 272,80 Kč
28 0002,12146 Kč59 400,88 Kč
40 0002,08087 Kč83 234,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč