

C0603X102K5RECTU | |
---|---|
DigiKey Part Number | 399-14178-2-ND - Tape & Reel (TR) 399-14178-1-ND - Cut Tape (CT) 399-14178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RECTU |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,17000 Kč | 4,17 Kč |
10 | 2,39500 Kč | 23,95 Kč |
50 | 1,70800 Kč | 85,40 Kč |
100 | 1,49770 Kč | 149,77 Kč |
500 | 1,14440 Kč | 572,20 Kč |
1 000 | 1,03567 Kč | 1 035,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,87267 Kč | 3 490,68 Kč |
8 000 | 0,77475 Kč | 6 198,00 Kč |
12 000 | 0,74910 Kč | 8 989,20 Kč |
20 000 | 0,74480 Kč | 14 896,00 Kč |
28 000 | 0,72058 Kč | 20 176,24 Kč |
40 000 | 0,71002 Kč | 28 400,80 Kč |
48 000 | 0,70109 Kč | 33 652,32 Kč |
96 000 | 0,67101 Kč | 64 416,96 Kč |
100 000 | 0,66942 Kč | 66 942,00 Kč |
Unit Price without VAT: | 4,17000 Kč |
---|---|
Unit Price with VAT: | 5,04570 Kč |