


C0603X102K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102K2RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X102K2RECAUTOCT-ND - Cut Tape (CT) 399-C0603X102K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K2RECAUTO |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,26360 Kč | 113,18 Kč |
| 100 | 1,99480 Kč | 199,48 Kč |
| 500 | 1,54252 Kč | 771,26 Kč |
| 1 000 | 1,40309 Kč | 1 403,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19437 Kč | 4 777,48 Kč |
| 8 000 | 1,11691 Kč | 8 935,28 Kč |
| 12 000 | 1,07814 Kč | 12 937,68 Kč |
| 20 000 | 1,03517 Kč | 20 703,40 Kč |
| 28 000 | 1,01005 Kč | 28 281,40 Kč |
| 40 000 | 0,98589 Kč | 39 435,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

