Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

C0603X102K1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X102K1RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X102K1RACAUTO7411 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K1RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X102K1RAC3316 | KEMET | 0 | 399-C0603X102K1RAC3316TR-ND | 2,44753 Kč | Parametric Equivalent |
| C0603X102K1RACAUTO | KEMET | 11 986 | 399-16498-1-ND | 9,45000 Kč | Parametric Equivalent |
| 06031C102K4Z4A | KYOCERA AVX | 41 150 | 478-KAF15AR72A102KMCT-ND | 2,31000 Kč | Direct |
| KAF15AR72A102KT | KYOCERA AVX | 0 | 478-KAF15AR72A102KTCT-ND | 2,52000 Kč | Direct |
| CEU3E2X7R2A102K080AE | TDK | 4 266 | 445-7853-1-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,23373 Kč | 33 505,95 Kč |
| Unit Price without VAT: | 2,23373 Kč |
|---|---|
| Unit Price with VAT: | 2,70281 Kč |






