
C0603X102JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-13271-2-ND - Tape & Reel (TR) 399-13271-1-ND - Cut Tape (CT) 399-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102JAGACAUTO |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,27880 Kč | 263,94 Kč |
| 100 | 4,74130 Kč | 474,13 Kč |
| 500 | 3,83382 Kč | 1 916,91 Kč |
| 1 000 | 3,55307 Kč | 3 553,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,13238 Kč | 12 529,52 Kč |
| 8 000 | 2,97610 Kč | 23 808,80 Kč |
| 12 000 | 2,89779 Kč | 34 773,48 Kč |
| 20 000 | 2,81101 Kč | 56 220,20 Kč |
| 28 000 | 2,76029 Kč | 77 288,12 Kč |
| 40 000 | 2,71148 Kč | 108 459,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

