
C0603X102J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16499-2-ND - Tape & Reel (TR) 399-16499-1-ND - Cut Tape (CT) 399-16499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5HACAUTO |
Description | CAP CER 1000PF 50V X8R 0603 AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,30087 Kč | 13 203,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 50 | 5,46040 Kč | 273,02 Kč |
| 100 | 4,87520 Kč | 487,52 Kč |
| 500 | 3,98644 Kč | 1 993,22 Kč |
| 1 000 | 3,70080 Kč | 3 700,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 50 | 5,39700 Kč | 269,85 Kč |
| 100 | 4,81870 Kč | 481,87 Kč |
| 500 | 3,94024 Kč | 1 970,12 Kč |
| 1 000 | 3,65790 Kč | 3 657,90 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |

