C0603X102G3GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 2,79037 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,79037 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,70313 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,40382 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,40382 Kč
Datasheet
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102G3GECAUTO

DigiKey Part Number
C0603X102G3GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102G3GECAUTO
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102G3GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102F1GECAUTOKEMET0C0603X102F1GECAUTO-ND2,79037 KčUpgrade
C0603X102F3GECAUTOKEMET0C0603X102F3GECAUTO-ND2,79037 KčUpgrade
C0603X102F5GECAUTOKEMET0C0603X102F5GECAUTO-ND4,70313 KčUpgrade
C0603X102G1GECAUTOKEMET0C0603X102G1GECAUTO-ND1,40382 KčUpgrade
C0603X102G5GECAUTOKEMET0C0603X102G5GECAUTO-ND1,40382 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40382 Kč5 615,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40382 Kč
Unit Price with VAT:1,69862 Kč