
C0603X101J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16866-2-ND - Tape & Reel (TR) 399-16866-1-ND - Cut Tape (CT) 399-16866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J1HACAUTO |
Description | CAP CER 0603 100PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 50 | 1,15900 Kč | 57,95 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 500 | 0,75256 Kč | 376,28 Kč |
| 1 000 | 0,67404 Kč | 674,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55634 Kč | 2 225,36 Kč |
| 8 000 | 0,51272 Kč | 4 101,76 Kč |
| 12 000 | 0,49088 Kč | 5 890,56 Kč |
| 20 000 | 0,46670 Kč | 9 334,00 Kč |
| 28 000 | 0,45257 Kč | 12 671,96 Kč |
| 40 000 | 0,43898 Kč | 17 559,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

