


C0603W332KCRACTU | |
|---|---|
DigiKey Part Number | 399-12318-2-ND - Tape & Reel (TR) 399-12318-1-ND - Cut Tape (CT) 399-12318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W332KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 5,92720 Kč | 296,36 Kč |
| 100 | 5,33690 Kč | 533,69 Kč |
| 500 | 4,34170 Kč | 2 170,85 Kč |
| 1 000 | 4,03429 Kč | 4 034,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,57297 Kč | 14 291,88 Kč |
| 8 000 | 3,40156 Kč | 27 212,48 Kč |
| 12 000 | 3,31569 Kč | 39 788,28 Kč |
| 20 000 | 3,22052 Kč | 64 410,40 Kč |
| 28 000 | 3,16488 Kč | 88 616,64 Kč |
| 40 000 | 3,11135 Kč | 124 454,00 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

