


C0603W152KCRACTU | |
|---|---|
DigiKey Part Number | 399-12319-2-ND - Tape & Reel (TR) 399-12319-1-ND - Cut Tape (CT) 399-12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W152KCRACTU |
Description | CAP CER 1500PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W152KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 50 | 3,53700 Kč | 176,85 Kč |
| 100 | 3,14920 Kč | 314,92 Kč |
| 500 | 2,49474 Kč | 1 247,37 Kč |
| 1 000 | 2,29265 Kč | 2 292,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98982 Kč | 7 959,28 Kč |
| 8 000 | 1,87739 Kč | 15 019,12 Kč |
| 12 000 | 1,82107 Kč | 21 852,84 Kč |
| 20 000 | 1,75867 Kč | 35 173,40 Kč |
| 28 000 | 1,72219 Kč | 48 221,32 Kč |
| 40 000 | 1,68710 Kč | 67 484,00 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

