

C0603W102KDRACTU | |
---|---|
DigiKey Part Number | 399-12315-2-ND - Tape & Reel (TR) 399-12315-1-ND - Cut Tape (CT) 399-12315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W102KDRACTU |
Description | CAP CER 1000PF 1KV X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W102KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 6,58200 Kč | 65,82 Kč |
50 | 4,94080 Kč | 247,04 Kč |
100 | 4,43680 Kč | 443,68 Kč |
500 | 3,58568 Kč | 1 792,84 Kč |
1 000 | 3,32259 Kč | 3 322,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,92823 Kč | 11 712,92 Kč |
8 000 | 2,70574 Kč | 21 645,92 Kč |
12 000 | 2,68457 Kč | 32 214,84 Kč |
20 000 | 2,62692 Kč | 52 538,40 Kč |
28 000 | 2,57934 Kč | 72 221,52 Kč |
40 000 | 2,53357 Kč | 101 342,80 Kč |
48 000 | 2,51190 Kč | 120 571,20 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |