

C0603W102KCRACTU | |
|---|---|
DigiKey Part Number | 399-12320-2-ND - Tape & Reel (TR) 399-12320-1-ND - Cut Tape (CT) 399-12320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W102KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,66600 Kč | 56,66 Kč |
| 50 | 4,22020 Kč | 211,01 Kč |
| 100 | 3,77650 Kč | 377,65 Kč |
| 500 | 3,02660 Kč | 1 513,30 Kč |
| 1 000 | 2,79539 Kč | 2 795,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44852 Kč | 9 794,08 Kč |
| 8 000 | 2,31966 Kč | 18 557,28 Kč |
| 12 000 | 2,25509 Kč | 27 061,08 Kč |
| 20 000 | 2,18357 Kč | 43 671,40 Kč |
| 28 000 | 2,14175 Kč | 59 969,00 Kč |
| 40 000 | 2,10152 Kč | 84 060,80 Kč |
| 48 000 | 2,08245 Kč | 99 957,60 Kč |
| 96 000 | 2,01823 Kč | 193 750,08 Kč |
| 100 000 | 2,01482 Kč | 201 482,00 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |

