

C0603W102KBRACTU | |
|---|---|
DigiKey Part Number | 399-12317-2-ND - Tape & Reel (TR) 399-12317-1-ND - Cut Tape (CT) 399-12317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W102KBRACTU |
Description | CAP CER 1000PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W102KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,22800 Kč | 52,28 Kč |
| 50 | 3,88280 Kč | 194,14 Kč |
| 100 | 3,46610 Kč | 346,61 Kč |
| 500 | 2,76622 Kč | 1 383,11 Kč |
| 1 000 | 2,55043 Kč | 2 550,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07311 Kč | 8 292,44 Kč |
| 8 000 | 2,03527 Kč | 16 282,16 Kč |
| 12 000 | 1,98380 Kč | 23 805,60 Kč |
| 20 000 | 1,97448 Kč | 39 489,60 Kč |
| 28 000 | 1,92597 Kč | 53 927,16 Kč |
| 40 000 | 1,90247 Kč | 76 098,80 Kč |
| 48 000 | 1,88468 Kč | 90 464,64 Kč |
| 96 000 | 1,82473 Kč | 175 174,08 Kč |
| 100 000 | 1,82154 Kč | 182 154,00 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

