


C0603V332KCRACTU | |
|---|---|
DigiKey Part Number | 399-12309-2-ND - Tape & Reel (TR) 399-12309-1-ND - Cut Tape (CT) 399-12309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V332KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,67300 Kč | 56,73 Kč |
| 50 | 4,21700 Kč | 210,85 Kč |
| 100 | 3,77070 Kč | 377,07 Kč |
| 500 | 3,01446 Kč | 1 507,23 Kč |
| 1 000 | 2,78087 Kč | 2 780,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,43092 Kč | 9 723,68 Kč |
| 8 000 | 2,30091 Kč | 18 407,28 Kč |
| 12 000 | 2,23580 Kč | 26 829,60 Kč |
| 20 000 | 2,16364 Kč | 43 272,80 Kč |
| 28 000 | 2,12146 Kč | 59 400,88 Kč |
| 40 000 | 2,08087 Kč | 83 234,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |

