


C0603V222KCRACTU | |
|---|---|
DigiKey Part Number | 399-12310-2-ND - Tape & Reel (TR) 399-12310-1-ND - Cut Tape (CT) 399-12310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V222KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 50 | 2,56180 Kč | 128,09 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 500 | 1,76342 Kč | 881,71 Kč |
| 1 000 | 1,60866 Kč | 1 608,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37689 Kč | 5 507,56 Kč |
| 8 000 | 1,29085 Kč | 10 326,80 Kč |
| 12 000 | 1,24777 Kč | 14 973,24 Kč |
| 20 000 | 1,20003 Kč | 24 000,60 Kč |
| 28 000 | 1,17212 Kč | 32 819,36 Kč |
| 40 000 | 1,14528 Kč | 45 811,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

