


C0603V152KCRACTU | |
|---|---|
DigiKey Part Number | 399-12311-2-ND - Tape & Reel (TR) 399-12311-1-ND - Cut Tape (CT) 399-12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V152KCRACTU |
Description | CAP CER 1500PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V152KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,35745 Kč | 2 357,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,04783 Kč | 8 191,32 Kč |
| 8 000 | 1,93284 Kč | 15 462,72 Kč |
| 12 000 | 1,87523 Kč | 22 502,76 Kč |
| 20 000 | 1,81139 Kč | 36 227,80 Kč |
| 28 000 | 1,77407 Kč | 49 673,96 Kč |
| 40 000 | 1,73816 Kč | 69 526,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

