


C0603V152KBRACTU | |
|---|---|
DigiKey Part Number | 399-12307-2-ND - Tape & Reel (TR) 399-12307-1-ND - Cut Tape (CT) 399-12307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V152KBRACTU |
Description | CAP CER 1500PF 630V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V152KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 50 | 3,77060 Kč | 188,53 Kč |
| 100 | 3,35980 Kč | 335,98 Kč |
| 500 | 2,67076 Kč | 1 335,38 Kč |
| 1 000 | 2,45782 Kč | 2 457,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13889 Kč | 8 555,56 Kč |
| 8 000 | 2,02038 Kč | 16 163,04 Kč |
| 12 000 | 1,96103 Kč | 23 532,36 Kč |
| 20 000 | 1,89526 Kč | 37 905,20 Kč |
| 28 000 | 1,85681 Kč | 51 990,68 Kč |
| 40 000 | 1,81982 Kč | 72 792,80 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

