


C0603V102KCRACTU | |
|---|---|
DigiKey Part Number | 399-12312-2-ND - Tape & Reel (TR) 399-12312-1-ND - Cut Tape (CT) 399-12312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603V102KCRACTU |
Description | CAP CER 1000PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603V102KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,78010 Kč | 278,01 Kč |
| 500 | 2,18842 Kč | 1 094,21 Kč |
| 1 000 | 2,00531 Kč | 2 005,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73123 Kč | 6 924,92 Kč |
| 8 000 | 1,62947 Kč | 13 035,76 Kč |
| 12 000 | 1,57851 Kč | 18 942,12 Kč |
| 20 000 | 1,52203 Kč | 30 440,60 Kč |
| 28 000 | 1,48901 Kč | 41 692,28 Kč |
| 40 000 | 1,45724 Kč | 58 289,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

