C0603T151J5GCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,65846 Kč
Datasheet

Direct


TDK
In Stock: 2 380
Unit Price: 5,04000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T151J5GCLTU

DigiKey Part Number
399-C0603T151J5GCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T151J5GCLTU
Description
CAP CER 150PF 50V NP0 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T151J5GCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T151J5GBLTUKEMET0399-C0603T151J5GBLTUTR-ND4,65846 KčParametric Equivalent
CGJ3E2C0G1H151J080AATDK2 380445-10552-1-ND5,04000 KčDirect
CGJ3E2C0G2A151J080AATDK0445-9126-1-ND5,46000 KčUpgrade
CGJ3E3C0G2D151J080AATDK0445-9145-1-ND5,67000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,41308 Kč21 652,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41308 Kč
Unit Price with VAT:6,54983 Kč