
C0603T100J5GACTU | |
|---|---|
DigiKey Part Number | 399-20422-2-ND - Tape & Reel (TR) 399-20422-1-ND - Cut Tape (CT) 399-20422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T100J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,15500 Kč | 81,55 Kč |
| 50 | 6,17320 Kč | 308,66 Kč |
| 100 | 5,56420 Kč | 556,42 Kč |
| 500 | 4,53524 Kč | 2 267,62 Kč |
| 1 000 | 4,21740 Kč | 4 217,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,74090 Kč | 14 963,60 Kč |
| 8 000 | 3,56376 Kč | 28 510,08 Kč |
| 12 000 | 3,47507 Kč | 41 700,84 Kč |
| 20 000 | 3,37671 Kč | 67 534,20 Kč |
| 28 000 | 3,31923 Kč | 92 938,44 Kč |
| 40 000 | 3,26392 Kč | 130 556,80 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

