
C0603S221K5RACTU | |
|---|---|
DigiKey Part Number | 399-17418-2-ND - Tape & Reel (TR) 399-17418-1-ND - Cut Tape (CT) 399-17418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S221K5RACTU |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S221K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 50 | 3,11620 Kč | 155,81 Kč |
| 100 | 2,76540 Kč | 276,54 Kč |
| 500 | 2,17582 Kč | 1 087,91 Kč |
| 1 000 | 1,99376 Kč | 1 993,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72084 Kč | 6 883,36 Kč |
| 8 000 | 1,61950 Kč | 12 956,00 Kč |
| 12 000 | 1,56876 Kč | 18 825,12 Kč |
| 20 000 | 1,51253 Kč | 30 250,60 Kč |
| 28 000 | 1,47966 Kč | 41 430,48 Kč |
| 40 000 | 1,44804 Kč | 57 921,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

