
C0603S103K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603S103K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S103K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603S103K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103K5RACAUTO |
Description | FAILOPENSMD.010UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 50 | 3,28680 Kč | 164,34 Kč |
| 100 | 2,91980 Kč | 291,98 Kč |
| 500 | 2,30412 Kč | 1 152,06 Kč |
| 1 000 | 2,11433 Kč | 2 114,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,82945 Kč | 7 317,80 Kč |
| 8 000 | 1,72368 Kč | 13 789,44 Kč |
| 12 000 | 1,67072 Kč | 20 048,64 Kč |
| 20 000 | 1,61202 Kč | 32 240,40 Kč |
| 28 000 | 1,57771 Kč | 44 175,88 Kč |
| 40 000 | 1,54471 Kč | 61 788,40 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

