10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S103J5RACTU

DigiKey Part Number
399-C0603S103J5RACTUTR-ND - Tape & Reel (TR)
399-C0603S103J5RACTUCT-ND - Cut Tape (CT)
399-C0603S103J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S103J5RACTU
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S103J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,71400 Kč57,14 Kč
504,24620 Kč212,31 Kč
1003,79360 Kč379,36 Kč
5003,03364 Kč1 516,82 Kč
1 0002,79923 Kč2 799,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,44760 Kč9 790,40 Kč
8 0002,31694 Kč18 535,52 Kč
12 0002,25151 Kč27 018,12 Kč
20 0002,17900 Kč43 580,00 Kč
28 0002,13660 Kč59 824,80 Kč
40 0002,09583 Kč83 833,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč