1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S102J5RACAUTO

DigiKey Part Number
399-20398-2-ND - Tape & Reel (TR)
399-20398-1-ND - Cut Tape (CT)
399-20398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S102J5RACAUTO
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S102J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,98400 Kč59,84 Kč
504,45160 Kč222,58 Kč
1003,98330 Kč398,33 Kč
5003,19212 Kč1 596,06 Kč
1 0002,94770 Kč2 947,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,58165 Kč10 326,60 Kč
8 0002,44561 Kč19 564,88 Kč
12 0002,37750 Kč28 530,00 Kč
20 0002,30198 Kč46 039,60 Kč
28 0002,25785 Kč63 219,80 Kč
40 0002,21538 Kč88 615,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč