
C0603C829D8HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829D8HACTUTR-ND - Tape & Reel (TR) 399-C0603C829D8HACTUCT-ND - Cut Tape (CT) 399-C0603C829D8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829D8HACTU |
Description | CAP CER 8.2PF 10V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 10V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829D8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,47460 Kč | 23,73 Kč |
| 100 | 0,40530 Kč | 40,53 Kč |
| 500 | 0,28852 Kč | 144,26 Kč |
| 1 000 | 0,25303 Kč | 253,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19990 Kč | 799,60 Kč |
| 8 000 | 0,18027 Kč | 1 442,16 Kč |
| 12 000 | 0,17045 Kč | 2 045,40 Kč |
| 20 000 | 0,15960 Kč | 3 192,00 Kč |
| 28 000 | 0,15325 Kč | 4 291,00 Kč |
| 40 000 | 0,14715 Kč | 5 886,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

