


C0603C682K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C682K2RACTUCT-ND - Cut Tape (CT) 399-C0603C682K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682K2RACTU |
Description | CAP CER 6800PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 50 | 3,21680 Kč | 160,84 Kč |
| 100 | 2,85570 Kč | 285,57 Kč |
| 500 | 2,25014 Kč | 1 125,07 Kč |
| 1 000 | 2,06326 Kč | 2 063,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78320 Kč | 7 132,80 Kč |
| 8 000 | 1,67921 Kč | 13 433,68 Kč |
| 12 000 | 1,62714 Kč | 19 525,68 Kč |
| 20 000 | 1,56942 Kč | 31 388,40 Kč |
| 28 000 | 1,53569 Kč | 42 999,32 Kč |
| 40 000 | 1,50323 Kč | 60 129,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

