


C0603C682J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C682J5JACTUCT-ND - Cut Tape (CT) 399-C0603C682J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5JACTU |
Description | CAP CER 6800PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 500 | 1,82724 Kč | 913,62 Kč |
| 1 000 | 1,66829 Kč | 1 668,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,43007 Kč | 5 720,28 Kč |
| 8 000 | 1,34159 Kč | 10 732,72 Kč |
| 12 000 | 1,29727 Kč | 15 567,24 Kč |
| 20 000 | 1,24819 Kč | 24 963,80 Kč |
| 28 000 | 1,21950 Kč | 34 146,00 Kč |
| 40 000 | 1,19190 Kč | 47 676,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

