
C0603C682J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15832-2-ND - Tape & Reel (TR) 399-15832-1-ND - Cut Tape (CT) 399-15832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5HACAUTO |
Description | CAP CER 6800PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 4,67840 Kč | 233,92 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 500 | 3,36766 Kč | 1 683,83 Kč |
| 1 000 | 3,11316 Kč | 3 113,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,73184 Kč | 10 927,36 Kč |
| 8 000 | 2,59016 Kč | 20 721,28 Kč |
| 12 000 | 2,51918 Kč | 30 230,16 Kč |
| 20 000 | 2,44053 Kč | 48 810,60 Kč |
| 28 000 | 2,39456 Kč | 67 047,68 Kč |
| 40 000 | 2,35033 Kč | 94 013,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

