
C0603C682F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C682F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C682F5GACTUCT-ND - Cut Tape (CT) 399-C0603C682F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682F5GACTU |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C682F5GACAUTO | KEMET | 11 098 | 399-C0603C682F5GACAUTOCT-ND | 32,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 50 | 16,85720 Kč | 842,86 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 500 | 13,25730 Kč | 6 628,65 Kč |
| 1 000 | 12,55722 Kč | 12 557,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,50654 Kč | 46 026,16 Kč |
| 8 000 | 11,11574 Kč | 88 925,92 Kč |
| 12 000 | 10,91996 Kč | 131 039,52 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

