



C0603C563K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K5RACTUCT-ND - Cut Tape (CT) 399-C0603C563K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K5RACTU |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 50 | 1,96960 Kč | 98,48 Kč |
| 100 | 1,73230 Kč | 173,23 Kč |
| 500 | 1,32918 Kč | 664,59 Kč |
| 1 000 | 1,20529 Kč | 1 205,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,01977 Kč | 4 079,08 Kč |
| 8 000 | 0,95087 Kč | 7 606,96 Kč |
| 12 000 | 0,91637 Kč | 10 996,44 Kč |
| 20 000 | 0,87817 Kč | 17 563,40 Kč |
| 28 000 | 0,85584 Kč | 23 963,52 Kč |
| 40 000 | 0,83436 Kč | 33 374,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

