
C0603C560G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C560G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C560G1GACTUCT-ND - Cut Tape (CT) 399-C0603C560G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560G1GACTU |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 50 | 6,27840 Kč | 313,92 Kč |
| 100 | 5,65900 Kč | 565,90 Kč |
| 500 | 4,61494 Kč | 2 307,47 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,80862 Kč | 15 234,48 Kč |
| 8 000 | 3,62887 Kč | 29 030,96 Kč |
| 12 000 | 3,53885 Kč | 42 466,20 Kč |
| 20 000 | 3,43904 Kč | 68 780,80 Kč |
| 28 000 | 3,38070 Kč | 94 659,60 Kč |
| 40 000 | 3,32456 Kč | 132 982,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

