
C0603C472J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J5GECTUTR-ND - Tape & Reel (TR) 399-C0603C472J5GECTUCT-ND - Cut Tape (CT) 399-C0603C472J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5GECTU |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472F5GECAUTO | KEMET | 4 095 | 399-C0603C472F5GECAUTOCT-ND | 14,28000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 50 | 2,52400 Kč | 126,20 Kč |
| 100 | 2,22790 Kč | 222,79 Kč |
| 500 | 1,73318 Kč | 866,59 Kč |
| 1 000 | 1,58073 Kč | 1 580,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,35201 Kč | 5 408,04 Kč |
| 8 000 | 1,26710 Kč | 10 136,80 Kč |
| 12 000 | 1,22460 Kč | 14 695,20 Kč |
| 20 000 | 1,17751 Kč | 23 550,20 Kč |
| 28 000 | 1,14997 Kč | 32 199,16 Kč |
| 40 000 | 1,12349 Kč | 44 939,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

