
C0603C472J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15975-2-ND - Tape & Reel (TR) 399-15975-1-ND - Cut Tape (CT) 399-15975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13720 Kč | 156,86 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 500 | 2,19220 Kč | 1 096,10 Kč |
| 1 000 | 2,00909 Kč | 2 009,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73470 Kč | 6 938,80 Kč |
| 8 000 | 1,63278 Kč | 13 062,24 Kč |
| 12 000 | 1,58174 Kč | 18 980,88 Kč |
| 20 000 | 1,52519 Kč | 30 503,80 Kč |
| 28 000 | 1,49212 Kč | 41 779,36 Kč |
| 40 000 | 1,46031 Kč | 58 412,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

