C0603C472G5GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 2,84481 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,84306 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 095
Unit Price: 14,28000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,84306 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,52041 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,40708 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,18064 Kč
Datasheet
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472G5GECTU

DigiKey Part Number
399-C0603C472G5GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C472G5GECTU
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472G5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C472F1GECAUTOKEMET0C0603C472F1GECAUTO-ND2,84481 KčUpgrade
C0603C472F1GECTUKEMET0399-C0603C472F1GECTUTR-ND3,84306 KčUpgrade
C0603C472F5GECAUTOKEMET4 095399-C0603C472F5GECAUTOCT-ND14,28000 KčUpgrade
C0603C472F5GECTUKEMET0399-C0603C472F5GECTUTR-ND3,84306 KčUpgrade
C0603C472G1GECAUTOKEMET0C0603C472G1GECAUTO-ND1,52041 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,40708 Kč5 628,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40708 Kč
Unit Price with VAT:1,70257 Kč