4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472F5GECAUTO

DigiKey Part Number
399-C0603C472F5GECAUTOTR-ND - Tape & Reel (TR)
399-C0603C472F5GECAUTOCT-ND - Cut Tape (CT)
399-C0603C472F5GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472F5GECAUTO
Description
CAP CER 4700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472F5GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,90300 Kč89,03 Kč
506,76980 Kč338,49 Kč
1006,11250 Kč611,25 Kč
5005,00466 Kč2 502,33 Kč
1 0004,66198 Kč4 661,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,14810 Kč16 592,40 Kč
8 0003,95710 Kč31 656,80 Kč
12 0003,86143 Kč46 337,16 Kč
20 0003,75535 Kč75 107,00 Kč
28 0003,69335 Kč103 413,80 Kč
40 0003,63367 Kč145 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč