
C0603C472F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C472F5GACTUCT-ND - Cut Tape (CT) 399-C0603C472F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472F5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 50 | 14,66080 Kč | 733,04 Kč |
| 100 | 13,45760 Kč | 1 345,76 Kč |
| 500 | 11,42460 Kč | 5 712,30 Kč |
| 1 000 | 10,79591 Kč | 10 795,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,85242 Kč | 39 409,68 Kč |
| 8 000 | 9,50154 Kč | 76 012,32 Kč |
| 12 000 | 9,32577 Kč | 111 909,24 Kč |
| 20 000 | 9,13089 Kč | 182 617,80 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

