470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C471JAGACTU

DigiKey Part Number
399-C0603C471JAGACTUTR-ND - Tape & Reel (TR)
399-C0603C471JAGACTUCT-ND - Cut Tape (CT)
399-C0603C471JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C471JAGACTU
Description
CAP CER 470PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C471JAGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246 838
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,73800 Kč37,38 Kč
502,72560 Kč136,28 Kč
1002,41060 Kč241,06 Kč
5001,88268 Kč941,34 Kč
1 0001,71995 Kč1 719,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,47595 Kč5 903,80 Kč
8 0001,38542 Kč11 083,36 Kč
12 0001,34008 Kč16 080,96 Kč
20 0001,28983 Kč25 796,60 Kč
28 0001,26046 Kč35 292,88 Kč
40 0001,23221 Kč49 288,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč